Aimtec AM2GH-2405SZ
| Manufacturer | |
| MPN | AM2GH-2405SZ |
| LCSC Part # | C6120952 |
| Packaging | SIP,21.9x9.2mm |
| Customer # | |
| Key Attributes | 2 Watt DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 9V~36V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 11.1mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 20% | |
| Length | 21.85mm | |
| Width | 9.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SIP8 Package
- Ultra-Wide Input Range 4:1
- Low Ripple and Noise
- 1600 VDC I/O Isolation
- Continuous Short Circuit Protection
- Efficiency up to 79%
- -40℃ to +85℃ Operating Temperature Range
- Remote ON/OFF Control
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.2349 | $ 17.23 |
| 10+ | $ 16.4253 | $ 164.25 |
| 40+ | $ 15.0218 | $ 600.87 |
| 100+ | $ 13.7985 | $ 1379.85 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,21.9x9.2mm | |
| Vin | 9V~36V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 30mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Height | 11.1mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Output Power | 2W | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 20% | |
| Length | 21.85mm | |
| Width | 9.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SIP8 Package
- Ultra-Wide Input Range 4:1
- Low Ripple and Noise
- 1600 VDC I/O Isolation
- Continuous Short Circuit Protection
- Efficiency up to 79%
- -40℃ to +85℃ Operating Temperature Range
- Remote ON/OFF Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

