Aimtec AMESP75-24S277NZ-P
| Manufacturer | |
| MPN | AMESP75-24S277NZ-P |
| LCSC Part # | C6120891 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMES75-277NZ is an enclosed AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a wide input voltage range of 85 - 305VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/120 - 430VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise: Up to 100mV(p - p) typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 104.9041 | $ 104.90 |
| 200+ | $ 41.8571 | $ 8371.42 |
| 500+ | $ 40.4585 | $ 20229.25 |
| 1,000+ | $ 39.7675 | $ 39767.50 |
Standard Packaging5/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Features | Programmable output voltage;Short Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMES75-277NZ is an enclosed AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. Offering a wide input voltage range of 85 - 305VAC and an output voltage range from 5 - 48V, this series will offer many benefits to your new system design. This series offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
- Universal Input: 85 - 305VAC/120 - 430VDC
- Operating Temp: -30°C to +70°C
- High isolation voltage: Up to 4000VAC
- Low ripple & noise: Up to 100mV(p - p) typ.
- Output short circuit, over-current, over-voltage protection
- Regulated Output
Applications
- Power Grid
- Industrial
- Telecom
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

