TI AM6411BKCGHAALV
| Manufacturer | |
| MPN | AM6411BKCGHAALV |
| LCSC Part # | C6120423 |
| Packaging | FCBGA-441(17.2x17.2) |
| Customer # | |
| Key Attributes | FCBGA-441(17.2x17.2) Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-441(17.2x17.2) | |
| CPU Core | ARM Cortex-A53;ARM Cortex-M5F;ARM Cortex-R5F | |
| CPU Maximum Speed | 800MHz;400MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Processor cores:
- 1x Dual 64-bit Arm Cortex - A53 microprocessor subsystem at up to 1.0 GHz
- Dual-core Cortex - A53 cluster with 256KB L2 shared cache with SECDED ECC
- Each A53 Core has 32KB L1 DCache with SECDED ECC and 32KB L1 ICache with Parity protection
- Up to 2x Dual-core Arm Cortex - R5F MCU subsystems at up to 800 MHz, integrated for realtime processing
- Dual-core Arm Cortex - R5F supports dualcore and single-core modes
- 32KB ICache, 32KB DCache and 64KB TCM per each R5F core for a total of 256KB TCM with SECDED ECC on all memories
- 1x Single-core Arm Cortex - M4F MCU at up to 400 MHz
- 256KB SRAM with SECDED ECC
- Industrial subsystem:
- 2x gigabit Industrial Communication Subsystems (PRU_ICSSG)
- Supports Profinet IRT, Profinet RT, EtherNet/IP, EtherCAT, Time-Sensitive Networking (TSN), and more
- Backward compatibility with 10/100Mb PRU_ICSS
- Each PRU_ICSSG contains: 2x Ethernet ports - MII (10/100) - RGMII (10/100/1000)
- 6 PRU RISC cores per PRU_ICSSG each core having Instruction RAM with ECC
- Broadside RAM Multiplier with optional accumulator (MAC)
- CRC16/32 hardware accelerator
- Byte swap for Big/Little Endian conversion
- SUM32 hardware accelerator for UDP checksum
- Task Manager for preemption support
- Three Data RAMs with ECC
- 8 banks of 30x32-bit register scratchpad memory
- Interrupt controller and task manager
- Two 64-bit Industrial Ethernet Peripherals (IEPs) for time stamping and other time synchronization functions
- 18x Sigma - Delta filters
- Short circuit logic
- Over-current logic
- 6x Multi-protocol position encoder interfaces
- One Enhanced Capture Module (ECAP)
- 16550-compatible UART with a dedicated 192-MHz clock to support 12-Mbps PROFIBUS
- Memory subsystem:
- Up to 2MB of On-chip RAM (OCSRAM) with SECDED ECC
- Can be divided into smaller banks in increments of 256KB for as many as 8 separate memory banks
- Each memory bank can be allocated to a single core to facilitate software task partitioning
- DDR Subsystem (DDRSS)
- Supports LPDDR4, DDR4 memory types
- 16-Bit data bus with inline ECC
- Supports speeds up to 1600 MT/s
- 1x General-Purpose Memory Controller (GPMC)
- 16-Bit parallel bus with 133 MHz clock or 32-Bit parallel bus with 100 MHz clock
- Error Location Module (ELM) support
- System on Chip (SoC) Services:
- Device Management Security Controller (DMSC - L)
- Centralized SoC system controller
- Manages system services including initial boot, security, and clock/reset/power management
- Communication with various processing units over message manager
- Simplified interface for optimizing unused peripherals
- Data Movement Subsystem (DMSS)
- Block Copy DMA (BCDMA)
- Packet DMA (PKTDMA)
- Secure Proxy (SEC_PROXY)
- Ring Accelerator (RINGACC)
- Security:
- Secure boot supported
- Hardware-enforced Root-of-Trust (RoT)
- Support to switch RoT via backup key
- Support for takeover protection, IP protection, and anti-roll back protection
- Cryptographic acceleration supported
- Session-aware cryptographic engine with ability to auto-switch key-material based on incoming data stream
- Supports cryptographic cores
- AES-128/192/256 Bits key sizes
- 3DES-56/112/168 Bits key sizes
- MD5, SHA1
- SHA2-224/256/384/512
- DRBG with true random number generator
- PKA (Public Key Accelerator) to Assist in RSA/ECC processing
- DMA support
- Debugging security
- Secure software controlled debug access
- Security aware debugging
- Trusted Execution Environment (TEE) supported
- Arm TrustZone based TEE
- Extensive firewall support for isolation
- Secure watchdog/timer/IPC
- Secure storage support
- On-the-Fly encryption support for OsPI interface in XIP mode
- Networking security support for data (Payload) encryption/authentication via packet based hardware cryptographic engine
- Security co-processor (DMSC - L) for key and security management, with dedicated device level interconnect for security
- High-speed interfaces:
- 1x Integrated Ethernet switch (CPSW3G) supporting:
- Up to 2 Ethernet ports RMI1 (10/100) RGMII (10/100/1000)
- IEEE 1588 (2008 Annex D, Annex E, Annex F) with 802.1AS FTP Clause 45
- MDIO PHY management
- Energy efficient Ethernet (802.3az)
- 1x PCI-Express Gen2 controller (PCIE)
- Supports Gen2 operation
- Supports Single Lane operation
- 1x USB 3.1 Dual-Role Device (DRD) Subsystem (USBSS)
- Port configurable as USB host, USB device, or USB Dual-Role device
- USB device: High-speed (480 Mbps), and Full-speed (12Mbps)
- USB host: SuperSpeed Gen 1 (5 Gbps), High-speed (480 Mbps), Full-speed (12 Mbps), and Low-speed (1.5 Mbps)
- General connectivity:
- 6x Inter-Integrated Circuit (I2C) ports
- 9x configurable Universal Asynchronous Receive/Transmit (UART) modules
- 1x Flash Subsystem (FSS) that can be configured as Octal SPI (OSPI) flash interfaces or one Quad SPI (QSPI)
- 1x 12-Bit Analog-to-Digital Converters (ADC) Up to 4 MSPS
- 8x multiplexed analog inputs
- 7x Multichannel Serial Peripheral Interfaces (MCsPI) controllers
- 6x Fast Serial Interface Receiver (FSI_RX) cores
- 2x Fast Serial Interface Transmitter (FSI_TX) cores
- 3x General-Purpose I/O (GP1O) modules
- Control interfaces:
- 9x Enhanced Pulse-Width Modulator (EPWM) modules
- 3x Enhanced Capture (ECAP) modules
- 3x Enhanced Quadrature Encoder Pulse (EQEP) modules
- 2x Modular Controller Area Network (MCAN) modules with or without full CAN-FD support
- Media and data storage:
- 2x Multi-Media Card/Secure Digital (MMC/SD/ SDIO) interfaces
- One 4-bit for SD/SDIO; One 8-bit for eMMC
- Integrated analog switch for voltage switching between 3.3V to 1.8V for high-speed cards
- Power management:
- Simplified power sequence
- Integrated SDIO LDO for handling automatic voltage transition for SD interface
- Integrated voltage supervisor for safety monitoring of over - under voltage conditions
- Integrated power supply glitch detector for detect
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.7734 | $ 19.77 |
| 10+ | $ 19.0827 | $ 190.83 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | FCBGA-441(17.2x17.2) | |
| CPU Core | ARM Cortex-A53;ARM Cortex-M5F;ARM Cortex-R5F | |
| CPU Maximum Speed | 800MHz;400MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Processor cores:
- 1x Dual 64-bit Arm Cortex - A53 microprocessor subsystem at up to 1.0 GHz
- Dual-core Cortex - A53 cluster with 256KB L2 shared cache with SECDED ECC
- Each A53 Core has 32KB L1 DCache with SECDED ECC and 32KB L1 ICache with Parity protection
- Up to 2x Dual-core Arm Cortex - R5F MCU subsystems at up to 800 MHz, integrated for realtime processing
- Dual-core Arm Cortex - R5F supports dualcore and single-core modes
- 32KB ICache, 32KB DCache and 64KB TCM per each R5F core for a total of 256KB TCM with SECDED ECC on all memories
- 1x Single-core Arm Cortex - M4F MCU at up to 400 MHz
- 256KB SRAM with SECDED ECC
- Industrial subsystem:
- 2x gigabit Industrial Communication Subsystems (PRU_ICSSG)
- Supports Profinet IRT, Profinet RT, EtherNet/IP, EtherCAT, Time-Sensitive Networking (TSN), and more
- Backward compatibility with 10/100Mb PRU_ICSS
- Each PRU_ICSSG contains: 2x Ethernet ports - MII (10/100) - RGMII (10/100/1000)
- 6 PRU RISC cores per PRU_ICSSG each core having Instruction RAM with ECC
- Broadside RAM Multiplier with optional accumulator (MAC)
- CRC16/32 hardware accelerator
- Byte swap for Big/Little Endian conversion
- SUM32 hardware accelerator for UDP checksum
- Task Manager for preemption support
- Three Data RAMs with ECC
- 8 banks of 30x32-bit register scratchpad memory
- Interrupt controller and task manager
- Two 64-bit Industrial Ethernet Peripherals (IEPs) for time stamping and other time synchronization functions
- 18x Sigma - Delta filters
- Short circuit logic
- Over-current logic
- 6x Multi-protocol position encoder interfaces
- One Enhanced Capture Module (ECAP)
- 16550-compatible UART with a dedicated 192-MHz clock to support 12-Mbps PROFIBUS
- Memory subsystem:
- Up to 2MB of On-chip RAM (OCSRAM) with SECDED ECC
- Can be divided into smaller banks in increments of 256KB for as many as 8 separate memory banks
- Each memory bank can be allocated to a single core to facilitate software task partitioning
- DDR Subsystem (DDRSS)
- Supports LPDDR4, DDR4 memory types
- 16-Bit data bus with inline ECC
- Supports speeds up to 1600 MT/s
- 1x General-Purpose Memory Controller (GPMC)
- 16-Bit parallel bus with 133 MHz clock or 32-Bit parallel bus with 100 MHz clock
- Error Location Module (ELM) support
- System on Chip (SoC) Services:
- Device Management Security Controller (DMSC - L)
- Centralized SoC system controller
- Manages system services including initial boot, security, and clock/reset/power management
- Communication with various processing units over message manager
- Simplified interface for optimizing unused peripherals
- Data Movement Subsystem (DMSS)
- Block Copy DMA (BCDMA)
- Packet DMA (PKTDMA)
- Secure Proxy (SEC_PROXY)
- Ring Accelerator (RINGACC)
- Security:
- Secure boot supported
- Hardware-enforced Root-of-Trust (RoT)
- Support to switch RoT via backup key
- Support for takeover protection, IP protection, and anti-roll back protection
- Cryptographic acceleration supported
- Session-aware cryptographic engine with ability to auto-switch key-material based on incoming data stream
- Supports cryptographic cores
- AES-128/192/256 Bits key sizes
- 3DES-56/112/168 Bits key sizes
- MD5, SHA1
- SHA2-224/256/384/512
- DRBG with true random number generator
- PKA (Public Key Accelerator) to Assist in RSA/ECC processing
- DMA support
- Debugging security
- Secure software controlled debug access
- Security aware debugging
- Trusted Execution Environment (TEE) supported
- Arm TrustZone based TEE
- Extensive firewall support for isolation
- Secure watchdog/timer/IPC
- Secure storage support
- On-the-Fly encryption support for OsPI interface in XIP mode
- Networking security support for data (Payload) encryption/authentication via packet based hardware cryptographic engine
- Security co-processor (DMSC - L) for key and security management, with dedicated device level interconnect for security
- High-speed interfaces:
- 1x Integrated Ethernet switch (CPSW3G) supporting:
- Up to 2 Ethernet ports RMI1 (10/100) RGMII (10/100/1000)
- IEEE 1588 (2008 Annex D, Annex E, Annex F) with 802.1AS FTP Clause 45
- MDIO PHY management
- Energy efficient Ethernet (802.3az)
- 1x PCI-Express Gen2 controller (PCIE)
- Supports Gen2 operation
- Supports Single Lane operation
- 1x USB 3.1 Dual-Role Device (DRD) Subsystem (USBSS)
- Port configurable as USB host, USB device, or USB Dual-Role device
- USB device: High-speed (480 Mbps), and Full-speed (12Mbps)
- USB host: SuperSpeed Gen 1 (5 Gbps), High-speed (480 Mbps), Full-speed (12 Mbps), and Low-speed (1.5 Mbps)
- General connectivity:
- 6x Inter-Integrated Circuit (I2C) ports
- 9x configurable Universal Asynchronous Receive/Transmit (UART) modules
- 1x Flash Subsystem (FSS) that can be configured as Octal SPI (OSPI) flash interfaces or one Quad SPI (QSPI)
- 1x 12-Bit Analog-to-Digital Converters (ADC) Up to 4 MSPS
- 8x multiplexed analog inputs
- 7x Multichannel Serial Peripheral Interfaces (MCsPI) controllers
- 6x Fast Serial Interface Receiver (FSI_RX) cores
- 2x Fast Serial Interface Transmitter (FSI_TX) cores
- 3x General-Purpose I/O (GP1O) modules
- Control interfaces:
- 9x Enhanced Pulse-Width Modulator (EPWM) modules
- 3x Enhanced Capture (ECAP) modules
- 3x Enhanced Quadrature Encoder Pulse (EQEP) modules
- 2x Modular Controller Area Network (MCAN) modules with or without full CAN-FD support
- Media and data storage:
- 2x Multi-Media Card/Secure Digital (MMC/SD/ SDIO) interfaces
- One 4-bit for SD/SDIO; One 8-bit for eMMC
- Integrated analog switch for voltage switching between 3.3V to 1.8V for high-speed cards
- Power management:
- Simplified power sequence
- Integrated SDIO LDO for handling automatic voltage transition for SD interface
- Integrated voltage supervisor for safety monitoring of over - under voltage conditions
- Integrated power supply glitch detector for detect
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

