Anatech Electronics Inc. AM465S471
| Manufacturer | |
| MPN | AM465S471 |
| LCSC Part # | C6120290 |
| Packaging | SMD3030-6P |
| Customer # | |
| Key Attributes | 465MHz CDMA 450 A-Band RF-Tx SAW Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 465MHz | |
| Attenuation | 50dB;47dB;44dB;40dB | |
| Insertion Loss | 2.6dB;3.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.7236 | $ 71.72 |
| 200+ | $ 28.618 | $ 5723.60 |
| 500+ | $ 27.6618 | $ 13830.90 |
| 1,000+ | $ 27.189 | $ 27189.00 |
Standard Packaging5/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | Anatech Electronics Inc. | |
| Packaging | SMD3030-6P | |
| Operating Temperature | -30℃~+80℃ | |
| Frequency - Center | 465MHz | |
| Attenuation | 50dB;47dB;44dB;40dB | |
| Insertion Loss | 2.6dB;3.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

