HRE CGA1206X5R226M350NT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA1206X5R226M350NT |
| LCSC Part # | C6119969 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 35V X5R 1206 |
| Description | 22uF ±20% 35V Ceramic Capacitor X5R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
134,555
134,555
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2108 | $ 1.05 |
50+ | $ 0.1619 | $ 8.10 |
150+ | $ 0.138 | $ 20.70 |
500+ | $ 0.1167 | $ 58.35 |
2,000+ | $ 0.1109 | $ 221.80 |
4,000+ | $ 0.1074 | $ 429.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$