HRE CGA0805X6S226M160MT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0805X6S226M160MT |
| LCSC Part # | C6119913 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 16V X6S 0805 |
| Description | 16V 22uF X6S ±20% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,130 
5,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0906 | $ 0.45 |
50+ | $ 0.0722 | $ 3.61 |
150+ | $ 0.063 | $ 9.45 |
500+ | $ 0.0561 | $ 28.05 |
3,000+ | $ 0.0487 | $ 146.10 |
6,000+ | $ 0.0459 | $ 275.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$