HRE CGA0402X5R225K350GT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CGA0402X5R225K350GT |
| LCSC Part # | C6119793 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 35V X5R 0402 |
| Description | 2.2uF ±10% 35V Ceramic Capacitor X5R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
85,480
85,480
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0297 | $ 0.59 |
200+ | $ 0.0231 | $ 4.62 |
600+ | $ 0.0194 | $ 11.64 |
2,000+ | $ 0.0172 | $ 34.40 |
10,000+ | $ 0.0146 | $ 146.00 |
20,000+ | $ 0.0136 | $ 272.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$