LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH MFJ06KR005FT product image
  • MFJ06KR005FT thumbnail 1
  • MFJ06KR005FT thumbnail 2
  • MFJ06KR005FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH MFJ06KR005FTRoHS

Manufacturer
FHAsian Brands
MPN
MFJ06KR005FT
LCSC Part #
C6117591
Packaging
1206
Customer #
Key Attributes
RES 5mΩ ±1% 1W 1206
Datasheetpdf iconFH MFJ06KR005FT
In-Stock: 1,660
1,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0396$ 0.79
200+$ 0.0326$ 6.52
600+$ 0.0286$ 17.16
5,000+$ 0.0263$ 131.50
10,000+$ 0.0243$ 243.00
20,000+$ 0.0232$ 464.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFH
Packaging1206
Power(Watts)1W
Resistance5mΩ
Temperature Coefficient±100ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece