LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL CT05202-500R-00-D product image
  • CT05202-500R-00-D thumbnail 1
  • CT05202-500R-00-D thumbnail 2
  • CT05202-500R-00-D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCTL CT05202-500R-00-DRoHS

Manufacturer
HCTLAsian Brands
MPN
CT05202-500R-00-D
LCSC Part #
C6117449
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 50POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconHCTL CT05202-500R-00-D
Custom CablesMOQ 1pc
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.173$ 0.1384$ 0.69
50+$ 0.1342$ 0.1074$ 5.37
150+$ 0.1176$ 0.0941$ 14.12
500+$ 0.0968$ 0.0775$ 38.75
2,000+$ 0.0876$ 0.0701$ 140.20
4,000+$ 0.082$ 0.0656$ 262.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHCTL
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-25℃~+85℃
Locking FeatureSlide Lock
Number of Contacts50P
Pitch0.5mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.