MICROCHIP DSC1001CI2-025.0000T
| Manufacturer | |
| Mfr. Part # | DSC1001CI2-025.0000T |
| LCSC Part # | C611667 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CMOS OSC 25MHz SMD3225-4P |
| Description | CMOS Programmable Oscillator 25MHz 1.8V~3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
66
66
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8603 | $ 1.86 |
10+ | $ 1.5779 | $ 15.78 |
30+ | $ 1.4024 | $ 42.07 |
100+ | $ 1.2221 | $ 122.21 |
500+ | $ 1.1408 | $ 570.40 |
1,000+ | $ 1.1057 | $ 1105.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$