LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABMM-6.000MHZ-D2-T product image
Images for reference only

ABRACON ABMM-6.000MHZ-D2-TRoHS

Manufacturer
MPN
ABMM-6.000MHZ-D2-T
LCSC Part #
C6113181
Packaging
SMD7050-4P
Customer #
Key Attributes
Crystal 6MHz ±20ppm 18pF 70Ω SMD7050-4P
Datasheetpdf iconABRACON ABMM-6.000MHZ-D2-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6696$ 1.67
200+$ 0.6663$ 133.26
500+$ 0.6436$ 321.80
1,000+$ 0.6338$ 633.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70Ω
Frequency6MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Suitable for RoHS reflow
  • Low height 1.3 mm max
  • AT-strip cut offers a tight tolerance & stability

Applications

AI Translation
  • Computers, Modems, Microprocessors
  • Communication, Test equipment
  • PCMCIA