LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM11-32.000MHZ-D1X-T3 product image
Images for reference only

ABRACON ABM11-32.000MHZ-D1X-T3RoHS

Manufacturer
MPN
ABM11-32.000MHZ-D1X-T3
LCSC Part #
C6111622
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 10pF 80Ω SMD2016-4P
Datasheetpdf iconABRACON ABM11-32.000MHZ-D1X-T3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0714$ 2.07
200+$ 0.827$ 165.40
500+$ 0.8$ 400.00
1,000+$ 0.7857$ 785.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2016-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 2.0 x 1.6 x 0.59 mm ultra miniature package
  • Suitable for RoHS compliant reflow
  • Seam sealed ceramic package with metal lid assures high precision and reliability

Applications

AI Translation
  • Cellular telephones, Pagers
  • Communication and Test equipment
  • High Density applications
  • PCMCIA and wireless applications