MICROCHIP ATWILC3000-SHLD
| Manufacturer | |
| MPN | ATWILC3000-SHLD |
| LCSC Part # | C611027 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Integrated Bluetooth function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Atmel ATWILC3000 Shield is an interface board designed to demonstrate ATWILC3000-MR110CA, a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 4.0 optimized for low-power mobile applications. ATWILC3000 module can be connected to host MCU board using either SDIO or SPI peripheral interface for Wi-Fi and UART for Bluetooth.
Features
AI Translation
- ATWILC3000-MR110CA low-power consumption 802.11 b/g/n IoT module
- Single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 4.0 optimized for low-power mobile applications
- Cortus APS3 32-bit processor
- Chip antenna
- Debug I2C header
- Debug UART header
- External power supply header
- Current measurement header
- Power and user LED
- 32.768kHz low-power SMD crystal oscillator
- Arduino Shield Stackable Connector
- By default ATWILC3000 module connected through Arduino Shield Connector through SDIO for Wi-Fi. Pin-out compatible with ATSAMA5D4-XULT.
- Optional SPI connection to ATWILC3000 module for Wi-Fi. Pin-out compatible with Arduino header specification.
- ATWILC3000 module connected through UART for Bluetooth
- Raspberry Pi Stackable Connector ATWILC3000 module connected to Raspberry Pi connector using SPI or SDIO for Wi-Fi and UART for Bluetooth
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 156.8104 | $ 156.81 |
| 200+ | $ 60.6846 | $ 12136.92 |
| 500+ | $ 58.5516 | $ 29275.80 |
| 1,000+ | $ 57.4974 | $ 57497.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Integrated Bluetooth function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Atmel ATWILC3000 Shield is an interface board designed to demonstrate ATWILC3000-MR110CA, a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 4.0 optimized for low-power mobile applications. ATWILC3000 module can be connected to host MCU board using either SDIO or SPI peripheral interface for Wi-Fi and UART for Bluetooth.
Features
AI Translation
- ATWILC3000-MR110CA low-power consumption 802.11 b/g/n IoT module
- Single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 4.0 optimized for low-power mobile applications
- Cortus APS3 32-bit processor
- Chip antenna
- Debug I2C header
- Debug UART header
- External power supply header
- Current measurement header
- Power and user LED
- 32.768kHz low-power SMD crystal oscillator
- Arduino Shield Stackable Connector
- By default ATWILC3000 module connected through Arduino Shield Connector through SDIO for Wi-Fi. Pin-out compatible with ATSAMA5D4-XULT.
- Optional SPI connection to ATWILC3000 module for Wi-Fi. Pin-out compatible with Arduino header specification.
- ATWILC3000 module connected through UART for Bluetooth
- Raspberry Pi Stackable Connector ATWILC3000 module connected to Raspberry Pi connector using SPI or SDIO for Wi-Fi and UART for Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |

