MICROCHIP ATSTK600-SC06
| Manufacturer | |
| MPN | ATSTK600-SC06 |
| LCSC Part # | C611013 |
| Packaging | - |
| Customer # | |
| Key Attributes | Programming Adapters, Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programming Adapters, Sockets | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STK600 is a complete starter kit and development system for the AVR Flash microcontroller. It allows designers a quick start in developing code on the AVR device, combined with advanced features for using the starter kit to prototype and test new designs.
Features
AI Translation
- Microchip Studio/AVR Studio 5/AVR Studio 4/AVR32 Studio
- USB Interface to PC for Programming and Control
- Powered from the USB Bus or an External 10 - 15V DC Power Supply
- Adjustable Target VCC (0 - 5.5V)
- Two Adjustable Reference Voltages with High Accuracy (0 - 5.0V, 10 mV res.)
- Clock Oscillator, Adjustable On - The - Fly from Microchip Studio (0 - 50 MHz, 0.1% res.)
- Serial In - System Programming (ISP) of tinyAVR and megaAVR Devices
- PDI Programming of AVR XMEGA Devices
- JTAG Programming of megaAVR, AVR XMEGA, and AVR UC3 Devices
- aWire Programming of AVR UC3 Devices
- ISP and JTAG Programming of AVR Devices in External Target Systems
- Flexible Routing and Socket Card System for Easy Mounting of all Supported Devices
- Eight Push Buttons for General Use
- Eight LEDs for General Use
- All AVR I/O Ports are Easily Accessible through Pin Header Connectors
- Expansion Connectors for Plug - In Modules and Prototyping Area
- On - Board 4 Mb DataFlash for Nonvolatile Data
- USB mini - AB (On - The - Go) Connector for AVR Devices with USB
- PHY and DSUB - 9 Connector for RS - 232 Interface
- PHY and DSUB - 9 Connector for CAN Bus
- PHY and Header for LIN Bus
- Device Board with an ATmega2560 AVR Microcontroller Included
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 294.9139 | $ 294.91 |
| 200+ | $ 114.1288 | $ 22825.76 |
| 500+ | $ 110.1174 | $ 55058.70 |
| 1,000+ | $ 108.1355 | $ 108135.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Programming Adapters, Sockets | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The STK600 is a complete starter kit and development system for the AVR Flash microcontroller. It allows designers a quick start in developing code on the AVR device, combined with advanced features for using the starter kit to prototype and test new designs.
Features
AI Translation
- Microchip Studio/AVR Studio 5/AVR Studio 4/AVR32 Studio
- USB Interface to PC for Programming and Control
- Powered from the USB Bus or an External 10 - 15V DC Power Supply
- Adjustable Target VCC (0 - 5.5V)
- Two Adjustable Reference Voltages with High Accuracy (0 - 5.0V, 10 mV res.)
- Clock Oscillator, Adjustable On - The - Fly from Microchip Studio (0 - 50 MHz, 0.1% res.)
- Serial In - System Programming (ISP) of tinyAVR and megaAVR Devices
- PDI Programming of AVR XMEGA Devices
- JTAG Programming of megaAVR, AVR XMEGA, and AVR UC3 Devices
- aWire Programming of AVR UC3 Devices
- ISP and JTAG Programming of AVR Devices in External Target Systems
- Flexible Routing and Socket Card System for Easy Mounting of all Supported Devices
- Eight Push Buttons for General Use
- Eight LEDs for General Use
- All AVR I/O Ports are Easily Accessible through Pin Header Connectors
- Expansion Connectors for Plug - In Modules and Prototyping Area
- On - Board 4 Mb DataFlash for Nonvolatile Data
- USB mini - AB (On - The - Go) Connector for AVR Devices with USB
- PHY and DSUB - 9 Connector for RS - 232 Interface
- PHY and DSUB - 9 Connector for CAN Bus
- PHY and Header for LIN Bus
- Device Board with an ATmega2560 AVR Microcontroller Included
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

