LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATSTK600-SC03 product image
Images for reference only

MICROCHIP ATSTK600-SC03RoHS

Manufacturer
MPN
ATSTK600-SC03
LCSC Part #
C611012
Packaging
-
Customer #
Key Attributes
Programming Adapters, Sockets RoHS
Datasheetpdf iconMICROCHIP ATSTK600-SC03

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Programming Adapters, Sockets
ManufacturerMICROCHIP
Packaging-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The STK600 is a complete starter kit and development system for the AVR Flash microcontroller. It allows designers a quick start in developing code on the AVR device, combined with advanced features for using the starter kit to prototype and test new designs.

Features

AI Translation
  • Microchip Studio/AVR Studio 5/AVR Studio 4/AVR32 Studio
  • USB Interface to PC for Programming and Control
  • Powered from the USB Bus or an External 10 - 15V DC Power Supply
  • Adjustable Target VCC (0 - 5.5V)
  • Two Adjustable Reference Voltages with High Accuracy (0 - 5.0V, 10 mV res.)
  • Clock Oscillator, Adjustable On - The - Fly from Microchip Studio (0 - 50 MHz, 0.1% res.)
  • Serial In - System Programming (ISP) of tinyAVR and megaAVR Devices
  • PDI Programming of AVR XMEGA Devices
  • JTAG Programming of megaAVR, AVR XMEGA, and AVR UC3 Devices
  • aWire Programming of AVR UC3 Devices
  • ISP and JTAG Programming of AVR Devices in External Target Systems
  • Flexible Routing and Socket Card System for Easy Mounting of all Supported Devices
  • Eight Push Buttons for General Use
  • Eight LEDs for General Use
  • All AVR I/O Ports are Easily Accessible through Pin Header Connectors
  • Expansion Connectors for Plug - In Modules and Prototyping Area
  • On - Board 4 Mb DataFlash for Nonvolatile Data
  • USB mini - AB (On - The - Go) Connector for AVR Devices with USB
  • PHY and DSUB - 9 Connector for RS - 232 Interface
  • PHY and DSUB - 9 Connector for CAN Bus
  • PHY and Header for LIN Bus
  • Device Board with an ATmega2560 AVR Microcontroller Included
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 279.9793$ 279.98
200+$ 108.3485$ 21669.70
500+$ 104.5408$ 52270.40
1,000+$ 102.6593$ 102659.30
Standard Packaging1/Full Bag
Better price for more quantity?
$