LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABL-18.432MHZ-20-D4Q product image
Images for reference only

ABRACON ABL-18.432MHZ-20-D4QRoHS

Manufacturer
MPN
ABL-18.432MHZ-20-D4Q
LCSC Part #
C6110030
Packaging
HC-49US
Customer #
Key Attributes
Crystal 18.432MHz ±30ppm 20pF 40Ω HC-49US
Datasheetpdf iconABRACON ABL-18.432MHZ-20-D4Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9365$ 0.94
200+$ 0.3743$ 74.86
500+$ 0.3622$ 181.10
1,000+$ 0.3561$ 356.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49US
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency18.432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High reliability & Low Cost
  • Tight stability & extended temperature
  • Proven resistance welded metal package

Applications

AI Translation
  • Home electronics
  • Computers, modems, and communications
  • High-precision TCXO and clock applications
  • Microprocessors