LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ALLEGRO A1153LLHLT-F-T product image
Images for reference only

ALLEGRO A1153LLHLT-F-TRoHS

Manufacturer
MPN
A1153LLHLT-F-T
LCSC Part #
C6109680
Packaging
SOT-23W
Customer #
Key Attributes
SOT-23W Linear, Compass (ICs) RoHS
Datasheetpdf iconALLEGRO A1153LLHLT-F-T
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerALLEGRO
PackagingSOT-23W
Sensitivity-
FeaturesReverse power protection;Built-in LDO
Current - Supply-
Operating Temperature-40℃~+150℃
Voltage - Supply3V~24V
Sensitivity Temperature Bleaching-
Magnetic Field Range-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

The A1150, A1152, A1153, A1155, A1156, A1157, and A1158 comprise a family of two-wire, unipolar, Hall-effect switches, which are factory-trimmed to optimize magnetic switchpoint accuracy. These devices are produced on the advanced BiCMOS wafer fabrication process, which implements a high-frequency, 4-phase, chopper-stabilization technique. This technique achieves magnetic stability over the full operating temperature range, and eliminates offsets inherent in devices with a single Hall element that are exposed to harsh application environments. The A115x family has a number of automotive applications. These include sensing seat track position, seat belt buckle presence, hood/trunk latching, and shift selector position. Two-wire unipolar switches are particularly advantageous in cost-sensitive applications because they require one less wire for operation versus the more traditional open-collector output switches. Additionally, the system designer inherently gains diagnostics because there is always output current flowing, which should be in either of two narrow ranges. Any current level not within these ranges indicates a fault condition. All family members are offered in three package styles. The LH is a SOT-23W style, miniature, low profile package for surface-mount applications. The UA is a 3-pin, ultra-mini, single inline package (SIP) for through-hole mounting. The UB is a 2-pin, ultra-mini, single inline package (SIP) for through-hole mounting. All three packages are lead (Pb) free, with 100% matte-tin leadframe plating.

Features

AI Translation
  • AEC-Q100 automotive qualified
  • High-speed, 4-phase chopper stabilization
  • Low switchpoint drift throughout temperature range
  • Low sensitivity to thermal and mechanical stresses
  • On-chip protection
    • Supply transient protection
    • Reverse-battery protection
    • On-board voltage regulator
    • 3 to 24 V operation
  • Solid-state reliability
  • Robust EMC and ESD performance
  • Industry-leading ISO 7637-2 performance through use of proprietary, 40 V clamping structures
  • Extended Operating Ambient temperature range, -40℃ to 150℃
  • UB package with integrated 0.1 μF bypass capacitor

Applications

AI Translation
  • Sensing seat track position
  • Seat belt buckle presence
  • Hood/trunk latching
  • Shift selector position