Finder Relays, Inc. 94.12SMA
| Manufacturer | |
| MPN | 94.12SMA |
| LCSC Part # | C6109072 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Relay Sockets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose
- 2, 3 and 4 pole relays
- AC and DC coils
- Cadmium-free contacts (preferred version)
- Contact material options
- RT III (wash-tight) option
- Lockable test button and mechanical flag indicator (standard on 2 and 4 pole models)
- UL recognized (specific relay/socket combinations)
- Rear flange mounting option
- 94 series sockets, coil suppression and timer accessories
- 2 pole 10A
- 3 pole 10A
- 4 pole 7A
- PCB mount
- Plug-in 94 series sockets
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4694 | $ 4.47 |
| 200+ | $ 1.7844 | $ 356.88 |
| 500+ | $ 1.7239 | $ 861.95 |
| 1,000+ | $ 1.6945 | $ 1694.50 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Relay Sockets | |
| Manufacturer | Finder Relays, Inc. | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose
- 2, 3 and 4 pole relays
- AC and DC coils
- Cadmium-free contacts (preferred version)
- Contact material options
- RT III (wash-tight) option
- Lockable test button and mechanical flag indicator (standard on 2 and 4 pole models)
- UL recognized (specific relay/socket combinations)
- Rear flange mounting option
- 94 series sockets, coil suppression and timer accessories
- 2 pole 10A
- 3 pole 10A
- 4 pole 7A
- PCB mount
- Plug-in 94 series sockets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

