LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATA5577M3330C-DBB product image
Images for reference only

MICROCHIP ATA5577M3330C-DBBRoHS

Manufacturer
MPN
ATA5577M3330C-DBB
LCSC Part #
C610859
Packaging
-
Customer #
Key Attributes
100 kHz to 150 kHz Read/Write LF RFID IDIC
Datasheetpdf iconMICROCHIP ATA5577M3330C-DBB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerMICROCHIP
Packaging-
FeaturesBuilt-in non-volatile memory
Frequency100kHz~150kHz
Voltage - Supply-
agreementISO 14443;ISO 15693;EPC;NFC
InterfaceSPI;I2C;UART

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The ATA5577C is a contactless read/write Identification Integrated Chip (IDIC) for applications in the 125 kHz or 134 kHz frequency band. A single coil connected to the chip serves as the IC’s power supply and bidirectional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) is read and written blockwise from a base station (reader). Data are transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals, “Coil 1 and Coil 2”. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated On-Off Keying (OOK) Pulse Interval Encoded (PIE) bit streams.

Features

AI Translation
  • Contactless Power Supply
  • Contactless Read/Write Data Transmission
  • Radio Frequency fRF from 100 kHz to 150 kHz
  • Basic mode or Extended mode Compatible with T5557, ATA5567 Replacement for e5551/T5551 in Most Common Operation modes Configurable for ISO/IEC 11784/785 Compatibility
  • Total 363 Bits EEPROM Memory: 11 Blocks (32 bits + 1 lock bit):
    • 7 x 32 bits EEPROM user memory, including 32-bit password memory
    • 2 x 32 bits for unique ID
    • 1 x 32-bit Option register in EEPROM to set up the analog front end:
      • Clock and gap detection level
      • Improved downlink timing
      • Clamp and modulation voltage
      • Soft modulation switching
      • Write damping like the T5557/ATA5567 or with resistor
      • Downlink protocol
    • 1 x 32-bit Configuration register in EEPROM to set up:
      • Data rate – RF/2 to RF/128, binary-selectable or
      • Fixed Basic mode rates
      • Modulation/coding – Bi-phase, Manchester, Frequency Shift Keying (FSK), Phase-Shift Keying (PSK), Non-Return-toZero (NRZ)
    • Other options:
      • Password mode
      • Max block feature
      • Direct Access mode
      • Sequence terminator(s)
  • Blockwise write protection (lock bit)
  • Answer-On-Request (AOR) mode
  • Inverse data output
  • Disable Test mode access
  • Fast downlink (ceiling(~6 kbps) versus ~3 kbps)
  • OTP functionality
  • Init delay (~67 ms)
  • High Q-Antenna Tolerance due to Build In Options
  • Adaptable to Different Applications: Access control, Animal ID, Waste management
  • On-Chip Trimmed Antenna Capacitor: – 250 pF/330 pF (±3%)
  • Pad Options:
    • ATA5577M1C • 100 μm x 100 μm for wire bonding or flip chip
    • ATA5577M2C • 200 μm x 400 μm for direct coil bonding

Applications

AI Translation
  • Access control
  • Animal ID
  • Waste management
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4084$ 0.41
200+$ 0.1581$ 31.62
500+$ 0.1525$ 76.25
1,000+$ 0.1498$ 149.80
Standard Packaging1/Full Bag
Better price for more quantity?
$