LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
COTO 9202-05-00 product image
Images for reference only

COTO 9202-05-00RoHS

Manufacturer
MPN
9202-05-00
LCSC Part #
C6108566
Packaging
-
Customer #
Key Attributes
1 Set Normally Open: 1A (SPST NO) 500mA 5V High Frequency (RF) Relays RoHS
Datasheetpdf iconCOTO 9202-05-00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.9288$ 14.93
200+$ 5.9564$ 1191.28
500+$ 5.758$ 2879.00
1,000+$ 5.6603$ 5660.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/High Frequency (RF) Relays
ManufacturerCOTO
Packaging-
Contact Form1 Set Normally Open: 1A (SPST NO)
Operating Temperature-20℃~+85℃
Switching Current(Max)500mA
Coil Voltage5V
Switching Voltage(Max)200V@AC;200V@DC
Release Time100us
Operate Time400us

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Ideally suited to the needs of Automated Test Equipment, Instrumentation and Telecommunications requirements, Coto’s 9200 Series specification tables allow you to select the appropriate relay for your particular application.