MICROCHIP ATA5577M2250C-DBB
| Manufacturer | |
| MPN | ATA5577M2250C-DBB |
| LCSC Part # | C610855 |
| Packaging | - |
| Customer # | |
| Key Attributes | Contactless Read/Write Identification IC for 125kHz or 134kHz Frequency Band |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Features | Energy harvesting;Built-in non-volatile memory | |
| Voltage - Supply | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 11784;ISO 11785 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2381 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATA5577 is a contactless read/write identification IC (|D|C^(B)) for applications in the 125-kHz or 134-kHz frequency band. A single coil connected to the chip serves as the IC’s power supply and bi-directional communication interface. The antenna and chip together form a transponder or tag. The on-chip 363-bit EEPROM (11 blocks with 33 bits each) can be read and written block-wise from a base station (reader). Data is transmitted from the IDIC (uplink) using load modulation. This is achieved by damping the RF field with a resistive load between the two terminals Coil 1 and Coil 2. The IC receives and decodes serial base station commands (downlink), which are encoded as 100% amplitude modulated (OOK) pulse-interval-encoded bit streams.
Features
AI Translation
- Contactless Power Supply
- Contactless Read/Write Data Transmission
- Radio Frequency f_RF from 100 kHz to 150 kHz
- Basic Mode or Extended Mode
- Compatible with T5557, ATA5567
- Replacement for e5551/T5551 in Most Common Operation Modes
- Configurable for ISO/IEC 11784/785 Compatibility
- Total 363 Bits EEPROM Memory: 11 Blocks (32 Bits + 1 Lock Bit)
- High Q-antenna Tolerance Due to Build in Options
- Adaptable to Different Applications: Access Control, Animal ID and Waste Management
- On-chip Trimmed Antenna Capacitor
- Pad Options – ATA5577M1 - 100μm×100μm for Wire Bonding or Flip Chip – ATA5577M2 - 200μm×400μm for Direct Coil Bonding
Applications
AI Translation
- Access Control
- Animal ID
- Waste Management
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2632 | $ 0.26 |
| 10+ | $ 0.2078 | $ 2.08 |
| 30+ | $ 0.1841 | $ 5.52 |
| 100+ | $ 0.1545 | $ 15.45 |
| 500+ | $ 0.1413 | $ 70.65 |
| 1,000+ | $ 0.1334 | $ 133.40 |
Standard Packaging2381/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

