LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDMULLER 8951150000 product image
Images for reference only

WEIDMULLER 8951150000RoHS

Manufacturer
MPN
8951150000
LCSC Part #
C6107971
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~230V Solid State Relays (SSR) RoHS
Datasheetpdf iconWEIDMULLER 8951150000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.8822$ 45.88
200+$ 18.3079$ 3661.58
500+$ 17.6957$ 8847.85
1,000+$ 17.3935$ 17393.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerWEIDMULLER
Packaging-
Contact Form1 Form A (SPST-NO)
FeaturesReverse polarity protection
Load Voltage24V~230V
Input type-
load current100mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

TERMOPTO compact terminals require virtually no maintenance. They feature integrated potential isolation, saving cabinet space, reducing maintenance effort, and optimizing machine uptime. Pluggable cross-connections, compatible with screw or Push In connection technology, reduce wiring time during installation and maintenance.

TERMOPO solid-state relays offer 10 input voltage variants and 3 output voltage variants, supporting standard control voltages from 5 to 230V AC and DC, with a choice of screw terminals or Push In terminals.

TERMOPTO solid-state relays are characterized by their compact design and pluggable cross-connections. Using optocoupler technology, TERMOPTO provides a more compact electronic alternative to electromechanical relays.

Applications

AI Translation
  • Signal Conditioning