Marktech Optoelectronics MTAPD-05-003
| Manufacturer | |
| Mfr. Part # | MTAPD-05-003 |
| LCSC Part # | C6105809 |
| Package | TO-5 |
| Customer # | |
| Description | 200V 450nm~1050nm TO-5 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Package | TO-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 179.8886 | $ 179.89 |
200+ | $ 71.7767 | $ 14355.34 |
500+ | $ 69.378 | $ 34689.00 |
1,000+ | $ 68.193 | $ 68193.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$