LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT88SC6416CRF-MVA1 product image
Images for reference only

MICROCHIP AT88SC6416CRF-MVA1RoHS

Manufacturer
MPN
AT88SC6416CRF-MVA1
LCSC Part #
C610530
Packaging
SMD,18.1x8.6mm
Customer #
Key Attributes
13.56 MHz 64K Bits Contactless Smart Card
Datasheetpdf iconMICROCHIP AT88SC6416CRF-MVA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID, RF Access, Monitoring ICs
ManufacturerMICROCHIP
PackagingSMD,18.1x8.6mm
FeaturesBuilt-in encryption;Built-in non-volatile memory;Energy harvesting;Data verification
Frequency13.56MHz
Voltage - Supply-
agreementISO 14443;ISO 15693;EPC;NFC
InterfaceSPI;I2C;UART

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The Atmel CryptoRF family integrates a 13.56 MHz RF interface into an Atmel CryptoMemory, resulting in a contactless smart card with advanced security and cryptographic features. This device is optimized as a contactless secure memory, for RF smart cards, and secure data storage, without the requirement of an internal microprocessor. For communications, the RF interface utilizes the ISO/IEC 14443-2 and -3 Type B bit timing and signal modulation schemes, and the ISO/IEC 14443-3 Slot-MARKER Anticollision Protocol. Data is exchanged half duplex at a 106-Kbit per second rate, with a 2-byte CRC_B providing error detection capability. The maximum communication range between the reader antenna and contactless card is approximately 10cm when used with an RFID reader that transmits the maximum ISO/IEC 14443-2 RF power level. The RF interface powers the other circuits; no battery is required. Full compliance with the ISO/IEC 14443-2 and -3 standards results in anticollision interoperability with the AT88RF020 2-Kbit RFID EEPROM product and provides both a proven RF communication interface and a robust anticollision protocol. The Atmel AT88SC6416CRF contains 64 kilobits of user memory and two kilobits of configuration memory. The two kilobits of configuration memory contain: Eight sets of Read/Write passwords Four Crypto key sets Security access registers for each user zone Password/Key registers for each zone The CryptoRF command set is optimized for a multi-card RF communications environment. A programmable AFI register allows this IC to be used in numerous applications in the same geographic area with seamless discrimination of cards assigned to a particular application during the anticollision process.

Features

AI Translation
  • One of a family of devices with user memory of 1 kilobit to 64 kilobits
  • Contactless 13.56MHz RF communications interface
  • ISO/IEC 14443-2:2001 Type B Compliant
  • ISO/IEC 14443-3:2001 Type B Compliant Anticollision Protocol
  • Command set optimized for multi-card RF communications
  • Tolerant of Type A Signaling for multi-protocol applications
  • Integrated 82pF tuning capacitor
  • 64 kilobits configured as Sixteen 512-byte (4-Kbit) user zones
  • Byte, page, and partial page write modes
  • Self-timed write cycle
  • 256-byte (2-Kbit) configuration zone
  • User-programmable Application Family Identifier (AFI)
  • User-defined Anticollision Polling Response
  • User-defined keys and passwords
  • 64-bit Mutual Authentication Protocol (under license of ELVA)
  • Encrypted checksum
  • Stream encryption
  • Four key sets for authentication and encryption
  • Eight sets of two 24-bit passwords
  • Password and authentication attempts counters
  • Selectable access rights by zone
  • Anti-tearing function
  • Tamper sensors
  • Endurance: 100,000 write cycles
  • Data retention: 10 years
  • Operating temperature: -25°C to +85°C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4618$ 2.46
10+$ 2.0916$ 20.92
30+$ 1.8602$ 55.81
100+$ 1.6212$ 162.12
500+$ 1.5147$ 757.35
1,000+$ 1.4685$ 1468.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$