MAXIM MAX3491ESD+T
| Manufacturer | |
| Mfr. Part # | MAX3491ESD+T |
| LCSC Part # | C61053 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | 3.3V-Powered, 10Mbps and Slew-Rate-Limited True RS-485/RS-422 Transceivers |
| Description | 3V~3.6V Transceiver 10Mbps 32 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
314
314
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0288 | $ 3.03 |
10+ | $ 2.5971 | $ 25.97 |
30+ | $ 2.328 | $ 69.84 |
100+ | $ 1.9704 | $ 197.04 |
500+ | $ 1.8463 | $ 923.15 |
1,000+ | $ 1.7915 | $ 1791.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$