LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8Q-32.000MAHE-T product image
Images for reference only

TXC 8Q-32.000MAHE-TRoHS

Manufacturer
TXCAsian Brands
MPN
8Q-32.000MAHE-T
LCSC Part #
C6104460
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 32MHz ±30ppm 12pF 80Ω SMD1612-4P
Datasheetpdf iconTXC 8Q-32.000MAHE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8334$ 0.83
200+$ 0.3334$ 66.68
500+$ 0.3223$ 161.15
1,000+$ 0.3159$ 315.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD1612-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 24MHz to 66MHz
  • Ultra-compact, low-profile
  • Gold-tin sealed, ceramic SMD package
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth (BT), BLE, W-LAN, NFC
  • SiP modules
  • Mobile phones, wearables
  • IoT
  • Portable consumer products