MICRONE ME2135A33M6G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME2135A33M6G |
| LCSC Part # | C610271 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-noise charge pump step-up DC-DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 650kHz | |
| Function | boost converter | |
| Features | Low ripple / low noise architecture;Output short-circuit protection;Soft-start;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME2135 is a low-noise charge pump boost DC-DC converter with an input voltage range of 1.8V - 5.5V, operating at a constant frequency of 650KHz, capable of delivering load currents up to 250mA. It requires no external inductor for boost operation. The minimal external components (one FLY capacitor and two bypass capacitors at VIN and VOUT) combined with its compact package deliver high integration, low noise, low EMI, and low ripple, making it ideal for small battery-powered applications. Internal thermal shutdown and output short-circuit protection are included. A soft-start circuit limits inrush current during startup, and shutdown current is less than 0.1uA.
Features
- Output voltage accuracy ±3%
- Input voltage range 1.8V - 5.5V (VO = 3.3V), 2.7V - 5.5V (VO = 5.0V)
- Output current up to 250mA (VIN = 3.0V, VO = 3.3V), 300mA (VIN = 3.6V, VO = 5.0V)
- Operating frequency 650KHz
- Shutdown current < 0.1uA
- Inductor-free application
- Short-circuit protection
- Soft start
Applications
- White LED driver
- Li-ion battery powered applications
- 3V to 5V conversion applications
- 2AA battery to 3.3V conversion applications
- Smart card reader
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0745 | $ 0.75 |
| 100+ | $ 0.0596 | $ 5.96 |
| 300+ | $ 0.0522 | $ 15.66 |
| 3,000+ | $ 0.045 | $ 135.00 |
| 6,000+ | $ 0.0406 | $ 243.60 |
| 9,000+ | $ 0.0383 | $ 344.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 650kHz | |
| Function | boost converter | |
| Features | Low ripple / low noise architecture;Output short-circuit protection;Soft-start;Low-power standby | |
| Operating Voltage | 1.8V~5.5V | |
| Output Voltage | 3.3V | |
| Output Current | 250mA | |
| Quiescent Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME2135 is a low-noise charge pump boost DC-DC converter with an input voltage range of 1.8V - 5.5V, operating at a constant frequency of 650KHz, capable of delivering load currents up to 250mA. It requires no external inductor for boost operation. The minimal external components (one FLY capacitor and two bypass capacitors at VIN and VOUT) combined with its compact package deliver high integration, low noise, low EMI, and low ripple, making it ideal for small battery-powered applications. Internal thermal shutdown and output short-circuit protection are included. A soft-start circuit limits inrush current during startup, and shutdown current is less than 0.1uA.
Features
- Output voltage accuracy ±3%
- Input voltage range 1.8V - 5.5V (VO = 3.3V), 2.7V - 5.5V (VO = 5.0V)
- Output current up to 250mA (VIN = 3.0V, VO = 3.3V), 300mA (VIN = 3.6V, VO = 5.0V)
- Operating frequency 650KHz
- Shutdown current < 0.1uA
- Inductor-free application
- Short-circuit protection
- Soft start
Applications
- White LED driver
- Li-ion battery powered applications
- 3V to 5V conversion applications
- 2AA battery to 3.3V conversion applications
- Smart card reader
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



