MICRONE ME2135A50M6G
| Manufacturer |
MICRONE
Asian Brands |
| Mfr. Part # | ME2135A50M6G |
| LCSC Part # | C610263 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Low-noise charge pump step-up DC-DC converter |
| Description | 300mA 650kHz boost converter 4.85V~5.15V SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICRONE | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,770 
9,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0695 | $ 0.70 |
100+ | $ 0.0552 | $ 5.52 |
300+ | $ 0.048 | $ 14.40 |
3,000+ | $ 0.0386 | $ 115.80 |
6,000+ | $ 0.0343 | $ 205.80 |
9,000+ | $ 0.0321 | $ 288.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$