LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7M48072001 product image
Images for reference only

TXC 7M48072001RoHS

Manufacturer
TXCAsian Brands
MPN
7M48072001
LCSC Part #
C6101366
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 48MHz ±20ppm 8pF SMD3225-4P
Datasheetpdf iconTXC 7M48072001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6416$ 0.64
200+$ 0.256$ 51.20
500+$ 0.2481$ 124.05
1,000+$ 0.2434$ 243.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Frequency48MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam-sealed
  • RoHS compliant and lead-free

Applications

AI Translation
  • Bluetooth, WLAN
  • Mobile phones, pagers, digital cameras
  • Monitors, TVs
  • Computer peripherals
  • Consumer products