RENESAS 74FCT3807APYGI
| Manufacturer | |
| Mfr. Part # | 74FCT3807APYGI |
| LCSC Part # | C6101312 |
| Package | SSOP-20 |
| Customer # | |
| Description | 3V~3.6V 100MHz 10 SSOP-20 Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | RENESAS | |
| Package | SSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
In-Stock:
226
226
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1343 | $ 2.13 |
10+ | $ 1.8183 | $ 18.18 |
64+ | $ 1.6206 | $ 103.72 |
128+ | $ 1.4182 | $ 181.53 |
512+ | $ 1.3263 | $ 679.07 |
1,024+ | $ 1.2874 | $ 1318.30 |
Standard Packaging 64/Full
Tube | ||
Better price for more quantity?
$