Nexperia 74AVC4T774GU-Q100X
| Manufacturer | |
| MPN | 74AVC4T774GU-Q100X |
| LCSC Part # | C6101303 |
| Packaging | QFN-20 |
| Customer # | |
| Key Attributes | QFN-20 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | QFN-20 | |
| Features | Power-off protection;Output enable high-impedance |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Level translation between low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V)
- Partial power-down applications
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0624 | $ 2.06 |
| 10+ | $ 1.7557 | $ 17.56 |
| 30+ | $ 1.5643 | $ 46.93 |
| 100+ | $ 1.3679 | $ 136.79 |
| 500+ | $ 1.2787 | $ 639.35 |
| 1,000+ | $ 1.2414 | $ 1241.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | QFN-20 | |
| Features | Power-off protection;Output enable high-impedance |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Automotive applications
- Level translation between low-voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V)
- Partial power-down applications
C6101303 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



