XKB Connection TS-1101S-B-B-B-B-A
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1101S-B-B-B-B-A |
| LCSC Part # | C609856 |
| Package | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 168gf SMD |
| Description | Tactile Switch SPST 168gf 5mm 6mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
560
560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0426 | $ 0.43 |
100+ | $ 0.0337 | $ 3.37 |
300+ | $ 0.0292 | $ 8.76 |
1,500+ | $ 0.0259 | $ 38.85 |
4,500+ | $ 0.0232 | $ 104.40 |
10,500+ | $ 0.0219 | $ 229.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$