XKB Connection TS-1101S-B-A-B-B-A
| Manufacturer |
XKB Connection
Asian Brands |
| MPN | TS-1101S-B-A-B-B-A |
| LCSC Part # | C609855 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 168gf SMD |
| Description | Tactile Switch SPST 168gf 4.3mm 6mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,760
1,760
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0495 | $ 0.50 |
100+ | $ 0.0391 | $ 3.91 |
300+ | $ 0.0338 | $ 10.14 |
2,000+ | $ 0.0299 | $ 59.80 |
4,000+ | $ 0.0268 | $ 107.20 |
10,000+ | $ 0.0252 | $ 252.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$