LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BT136S-800E product image
  • BT136S-800E thumbnail 1
  • BT136S-800E thumbnail 2
  • BT136S-800E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BT136S-800ERoHS

Manufacturer
SlkorAsian Brands
MPN
BT136S-800E
LCSC Part #
C609811
Packaging
TO-252
Customer #
Key Attributes
TRIAC 800V 4A TO-252
Datasheetpdf iconSlkor BT136S-800E
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1984$ 0.99
50+$ 0.1558$ 7.79
150+$ 0.1376$ 20.64
500+$ 0.1148$ 57.40
2,500+$ 0.1008$ 252.00
5,000+$ 0.0947$ 473.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerSlkor
PackagingTO-252
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)800V
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • IT(RMS): 4A
  • VGT: 1.5V
  • VDRM VRRM: 600V and 800V

Applications

AI Translation
  • Washing machine
  • vacuums
  • massager
  • solid state relay
  • AC Motor speed regulation