LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor RB520S-30 product image
  • RB520S-30 thumbnail 1
  • RB520S-30 thumbnail 2
  • RB520S-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor RB520S-30RoHS

Manufacturer
SlkorAsian Brands
MPN
RB520S-30
LCSC Part #
C609796
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconSlkor RB520S-30
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0068$ 163.20
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSlkor
PackagingSOD-523
Operating Junction Temperature Range-40℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)1uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low reverse current (IR = 0.1μA)
  • High reliability
  • Small SMT package

Applications

AI Translation
  • Low-current rectification