LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MERCURY Electronic MQF326P25-37.800-1.0/-40+85 product image
Immagini a scopo illustrativo

MERCURY Electronic MQF326P25-37.800-1.0/-40+85RoHS

Produttore
MERCURY ElectronicAsian Brands
Cod. Prod.
MQF326P25-37.800-1.0/-40+85
Cod. LCSC
C6097785
Imballo
SMD3225-6P
Numero Cliente
Attr. chiave
37.8MHz SMD3225-6P Oscillators RoHS
Scheda Tecnicapdf iconMERCURY Electronic MQF326P25-37.800-1.0/-40+85
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 36.5816$ 36.58
201+$ 14.5965$ 2933.90
501+$ 14.1092$ 7068.71
999+$ 13.8679$ 13854.03
Package Standard3/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreMERCURY Electronic
ImballoSMD3225-6P
Current - Supply36mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypePECL
Frequency37.8MHz
Voltage - Supply2.5V

Descrizione

Traduzione AI

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Applicazioni

Traduzione AI

Multimedia, Ethernet, and Networking Applications