Vishay Micro-Measurements MMF405250
| Manufacturer | |
| MPN | MMF405250 |
| LCSC Part # | C6096558 |
| Packaging | - |
| Customer # | |
| Key Attributes | Strain Gauges RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | Vishay Micro-Measurements | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Four-element full-bridge strain gauge for shear strain measurement. Gauge grids are oriented at 90° to each other and at 45° to the pattern centerline. Exposed solder tab area: 0.16×0.10 in. (4.1×2.5 mm).
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 390.9883 | $ 390.99 |
| 200+ | $ 367.2173 | $ 73443.46 |
| 500+ | $ 354.9459 | $ 177472.95 |
| 1,000+ | $ 348.8819 | $ 348881.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

