Kyocera AVX 100A120JW150X
| Manufacturer | |
| MPN | 100A120JW150X |
| LCSC Part # | C609642 |
| Packaging | SMD,1.4x1.4mm |
| Customer # | |
| Key Attributes | CAP CER 12pF 150V SMD,1.4x1.4mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,1.4x1.4mm | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.1598 | $ 4.16 |
| 10+ | $ 3.5393 | $ 35.39 |
| 30+ | $ 3.1699 | $ 95.10 |
| 100+ | $ 2.7972 | $ 279.72 |
| 500+ | $ 2.6245 | $ 1312.25 |
| 1,000+ | $ 2.5477 | $ 2547.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,1.4x1.4mm | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



