Kyocera AVX 100A0R4BW150X
| Manufacturer | |
| MPN | 100A0R4BW150X |
| LCSC Part # | C609625 |
| Packaging | SMD,1.4x1.4mm |
| Customer # | |
| Key Attributes | CAP CER 0.4pF 150V SMD,1.4x1.4mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,1.4x1.4mm | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.2041$ 0.7205 | $ 0.72 |
| 10+ | $ 6.2922$ 0.6293 | $ 6.29 |
| 30+ | $ 5.7362$ 0.5737 | $ 17.21 |
| 100+ | $ 5.27$ 0.5270 | $ 52.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,1.4x1.4mm | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 150V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



