VISHAY 7011X1/5
| Manufacturer | |
| MPN | 7011X1/5 |
| LCSC Part # | C6096225 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 20mA 100° Red, Emerald Green SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.7V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 5.25mcd;11.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 560nm;660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Red, Emerald Green | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMT, tape-and-reel packaging for high-speed automated insertion.
- Compatible with convection and vapor phase reflow soldering.
- Compact profile for high-density placement.
- 2500 units per reel.
- State-of-the-art LED electro-optical performance with consistent high brightness.
- Superior reliability backed by stringent process control.
- Extensively qualification-tested to meet the most demanding requirements.
- Designed for easy solder joint inspection after reflow soldering.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.529 | $ 1.53 |
| 200+ | $ 0.6107 | $ 122.14 |
| 500+ | $ 0.5895 | $ 294.75 |
| 1,000+ | $ 0.5804 | $ 580.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Forward Current | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V;1.7V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 5.25mcd;11.5mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 560nm;660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Red, Emerald Green | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- SMT, tape-and-reel packaging for high-speed automated insertion.
- Compatible with convection and vapor phase reflow soldering.
- Compact profile for high-density placement.
- 2500 units per reel.
- State-of-the-art LED electro-optical performance with consistent high brightness.
- Superior reliability backed by stringent process control.
- Extensively qualification-tested to meet the most demanding requirements.
- Designed for easy solder joint inspection after reflow soldering.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

