RENESAS 5P1105A000NLGI
| Manufacturer | |
| Mfr. Part # | 5P1105A000NLGI |
| LCSC Part # | C6095397 |
| Package | QFN-24(4x4) |
| Customer # | |
| Description | 350MHz 1.71V~3.465V 4 QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | QFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.8358 | $ 6.84 |
200+ | $ 2.7275 | $ 545.50 |
490+ | $ 2.6377 | $ 1292.47 |
980+ | $ 2.5927 | $ 2540.85 |
Standard Packaging 490/Full
Tray | ||