LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Kyocera AVX 100A240FT150X product image
  • 100A240FT150X thumbnail 1
  • 100A240FT150X thumbnail 2
  • 100A240FT150X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX 100A240FT150XRoHS

Manufacturer
MPN
100A240FT150X
LCSC Part #
C609528
Packaging
SMD,1.4x1.4mm
Customer #
Key Attributes
CAP CER 24pF 150V SMD,1.4x1.4mm
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.6753$ 0.9676$ 0.97
10+$ 8.45$ 0.8450$ 8.45
30+$ 7.7034$ 0.7704$ 23.11
100+$ 7.0781$ 0.7079$ 70.79
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKyocera AVX
PackagingSMD,1.4x1.4mm
Capacitance24pF
Temperature Coefficient-
Tolerance±1%
Voltage Rating150V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece