VISHAY 534B1101JL
| Manufacturer | |
| Mfr. Part # | 534B1101JL |
| LCSC Part # | C6094221 |
| Package | - |
| Customer # | |
| Key Attributes | POT 100Ω 2W |
| Description | ±5% ±20ppm/℃ 2W 100Ω Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 40.9074 | $ 40.91 |
30+ | $ 38.8813 | $ 1166.44 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$