Knowles 5602
| Manufacturer | |
| MPN | 5602 |
| LCSC Part # | C6094153 |
| Packaging | - |
| Customer # | |
| Description | 800@100MHz 1pF~30pF Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 12.0172 | $ 12.02 |
200+ | $ 4.7952 | $ 959.04 |
500+ | $ 4.6348 | $ 2317.40 |
1,000+ | $ 4.5571 | $ 4557.10 |
Standard Packaging 10/Full
Bag | ||
Better price for more quantity?
$