Seeed 104020006
| Manufacturer | SeeedAsian Brands |
| MPN | 104020006 |
| LCSC Part # | C609348 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | - | |
| Operating Temperature | - | |
| Features | - | |
| Output Current | - | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Grove - LED Bar consists of a 10-segment LED bar graph and a MY9221 LED control chip. It can be used as an indicator for remaining battery level, voltage, water level, music volume, or other values requiring a gradient display. There are 10 LED segments in the bar graph: one red, one yellow, one light green, and seven green segments. Demo code is provided to help you get started quickly. It lights up the LEDs sequentially from red to green, eventually illuminating the entire bar graph. If you wish to explore further, you can write your own effect code.
Features
AI Translation
- Input voltage: 3.3V/5V
- Each LED segment individually controllable via code
- Intuitive display
- Flexible power options, supports 3–5.5V DC supply
- Demo code provided
- Suli library compatible
Applications
AI Translation
- Battery level indication
- Voltage indication
- Water level indication
- Audio volume indication
- Gradient value display
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

