Seeed 101020078
| Manufacturer | SeeedAsian Brands |
| MPN | 101020078 |
| LCSC Part # | C609337 |
| Packaging | - |
| Customer # | |
| Key Attributes | Expansion Boards, Daughter Cards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This sensor is designed for indoor air quality detection, capable of detecting gases including carbon monoxide, alcohol, acetone, thinner, formaldehyde, and other mildly toxic gases, compatible with 5V and 3.3V power supplies.
Features
AI Translation
- Low power consumption
- High sensitivity
- Compact form factor
- Responsive to multiple target gases
- Cost-effective
- Durable
- Compatible with 5V and 3.3V
Applications
AI Translation
- Indoor air quality detection
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

