MAXIM MAX3430ESA+T
| Manufacturer | |
| MPN | MAX3430ESA+T |
| LCSC Part # | C60926 |
| Packaging | SOP-8-150mil |
| Customer # | |
| Key Attributes | ±80V Fault-Protected, Fail-Safe, 1/4-Unit Load, +3.3V RS-485 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8-150mil | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±12kV | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3430 fault- protected RS- 485 transceiver features ±80V protection from overvoltage signal faults on communication bus lines. Each device contains one driver and one receiver, and the output pins can withstand faults, with respect to ground, or up to ±80V. Even if the faults occur when the transceiver is active, shut down, or powered off, the device will not be damaged. The MAX3430 operates from a 3.3V supply and features a slew- rate- limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing errorfree data transmission at data rates up to 250kbps. The MAX3430 has a 1/4- unit- load receiver input impedance allowing up to 128 transceivers on a single bus and features fail- safe circuitry, which guarantees a logic- high receiver output when the receiver inputs are open. Hot- swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane. Short- circuit current limiting and thermal- shutdown circuitry protect the driver against excessive power dissipation. The MAX3430 is available in 8- pin SO and 8- pin PDIP packages, and is specified over commercial and industrial temperature ranges.
Features
- ±80V Fault Protection
- ±12kV ESD Protection
- +3.3V Operation
- Internal Slew- Rate Limiting
- 250kbps Data Rate
- Allows Up to 128 Transceivers on the Bus
-
- 7V to +12V Common- Mode Input Voltage Range
- True Fail- Safe Inputs
- Hot- Swap Input Structure on DE
- Available in 8- Pin SO and PDIP Packages
Applications
- RS- 422/RS- 485 Communications
- Lighting Systems
- Industrial- Control Local Area Networks
- Profibus Applications
- Multimaster RS- 485 Networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.277$ 5.2243 | $ 5.22 |
| 10+ | $ 4.5331$ 4.4878 | $ 44.88 |
| 30+ | $ 4.092$ 4.0511 | $ 121.53 |
| 100+ | $ 3.646$ 3.6096 | $ 360.96 |
| 500+ | $ 3.4393$ 3.4050 | $ 1702.50 |
| 1,000+ | $ 3.3466$ 3.3132 | $ 3313.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOP-8-150mil | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±12kV | |
| Number of Drivers | 1 | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3430 fault- protected RS- 485 transceiver features ±80V protection from overvoltage signal faults on communication bus lines. Each device contains one driver and one receiver, and the output pins can withstand faults, with respect to ground, or up to ±80V. Even if the faults occur when the transceiver is active, shut down, or powered off, the device will not be damaged. The MAX3430 operates from a 3.3V supply and features a slew- rate- limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing errorfree data transmission at data rates up to 250kbps. The MAX3430 has a 1/4- unit- load receiver input impedance allowing up to 128 transceivers on a single bus and features fail- safe circuitry, which guarantees a logic- high receiver output when the receiver inputs are open. Hot- swap circuitry eliminates false transitions on the data cable during circuit initialization or connection to a live backplane. Short- circuit current limiting and thermal- shutdown circuitry protect the driver against excessive power dissipation. The MAX3430 is available in 8- pin SO and 8- pin PDIP packages, and is specified over commercial and industrial temperature ranges.
Features
- ±80V Fault Protection
- ±12kV ESD Protection
- +3.3V Operation
- Internal Slew- Rate Limiting
- 250kbps Data Rate
- Allows Up to 128 Transceivers on the Bus
-
- 7V to +12V Common- Mode Input Voltage Range
- True Fail- Safe Inputs
- Hot- Swap Input Structure on DE
- Available in 8- Pin SO and PDIP Packages
Applications
- RS- 422/RS- 485 Communications
- Lighting Systems
- Industrial- Control Local Area Networks
- Profibus Applications
- Multimaster RS- 485 Networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



