Grayhill 76PRB07ST
| Manufacturer | |
| Mfr. Part # | 76PRB07ST |
| LCSC Part # | C6090516 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 7 30V 150mA SPST -40℃~+85℃ Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Grayhill | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 13 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.6457 | $ 12.65 |
195+ | $ 5.0459 | $ 983.95 |
494+ | $ 4.8777 | $ 2409.58 |
1,001+ | $ 4.7952 | $ 4800.00 |
Standard Packaging 13/Full
Tube | ||
Better price for more quantity?
$