WEIDMULLER 7760056098
| Manufacturer | |
| MPN | 7760056098 |
| LCSC Part # | C6090342 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 5A 250V@AC 48V 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | WEIDMULLER | |
| Packaging | SOCKETABLE | |
| Switching Current(Max) | 5A | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Contact Material | AgNi | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Voltage | 48V | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Operating Temperature | -40℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8019 | $ 11.80 |
| 200+ | $ 4.7088 | $ 941.76 |
| 500+ | $ 4.5526 | $ 2276.30 |
| 1,000+ | $ 4.4737 | $ 4473.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

