LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seeed 101020037 product image
Images for reference only

Seeed 101020037RoHS

Manufacturer
SeeedAsian Brands
MPN
101020037
LCSC Part #
C608966
Packaging
-
Customer #
Key Attributes
Expansion Boards, Daughter Cards RoHS
Datasheetpdf iconSeeed 101020037

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Expansion Boards, Daughter Cards
ManufacturerSeeed
Packaging-
FeaturesProximity detection;Capacitive Touch;Waterproof anti-interference touch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

This is a simple touch sensor module that can be used as a replacement for traditional buttons. The module uses a TTP223-B touch detection IC to measure the capacitance of a metal pad. It detects capacitance changes when a finger approaches — the same technology used in iPhone touchscreens. As a result, the metal pad can be placed beneath non-metallic surfaces such as plastic or glass and still function like a button, which can be useful for projects requiring waterproofing. You can also cleverly position it behind a smooth surface to create a hidden button. For example, placing them under a non-metallic card table allows you to mysteriously control your DIY project by casually pressing the correct spot on the table.

Features

AI Translation
  • Grove interface compatible
  • 2.0 - 5.5V DC power supply
  • Response time up to ~60ms in fast mode, ~220ms in low-power mode (VDD = 3V)
  • Low power consumption
  • 2.0cm x 2.0cm twig module
  • Power indicator LED

Applications

AI Translation
  • Hidden buttons
  • Waterproof electronics
  • Button/key replacement
Not available now